ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 16psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-468
- Mfr. Part No.:
- PT5014
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR769.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.41 |
*price indicative
- RS Stock No.:
- 596-468
- Mfr. Part No.:
- PT5014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 16psi | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 16psi | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is a robust device designed for precise measurement of pressure in various applications, including mobile and industrial settings. It features a metallic thin film cell that ensures reliable performance across a wide measuring range of 0 to 16 bar. With its ability to handle both liquids and gases, this pressure transmitter caters to diverse media types while maintaining its integrity even in extreme temperature conditions, from -40°C to 125°C. The device is engineered for durability, boasting protection against dust and water with an IP67 rating, making it suitable for demanding environments.
Single analogue output enables straightforward integration with existing systems
Wide measuring range provides versatility for many applications
Metallic thin film cell offers high accuracy and reliability
Suitable for liquids and gases expands its usability across sectors
Wide measuring range provides versatility for many applications
Metallic thin film cell offers high accuracy and reliability
Suitable for liquids and gases expands its usability across sectors
Related links
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
