ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 60psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-465
Mfr. Part No.:
PT5023
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

60psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter offers precision measurement and reliability for both mobile and industrial applications. Designed to measure liquid and gas media within a range of 0 to 60 bar, it features a robust metallic thin film cell that ensures accurate readings and excellent durability. With an operational versatility of measuring temperatures from -40 to 125°C, this sensor excels in demanding environments. Its IP67 protection class guarantees resilience against dust and water ingress, making it perfect for various environmental conditions. Additionally, the transmitter is engineered with reverse polarity protection and a fast power-on delay time, enhancing its operational efficiency. The compact design complements its effective function, bringing versatility to your measurement needs.

Single analogue output operates within a current range of 4 to 20 mA
Designed to withstand a maximum burst pressure of 900 bar, ensuring safety in high-pressure applications
Exceptional long-term stability of less than ± 0.1% over six months minimizes the need for frequent recalibration
Smart materials including stainless steel components ensure longevity and reliability

Related links