ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 6psi Max, 4 - 20 mA Output, Relative Reading

N

Subtotal (1 unit)*

MYR769.41

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR769.41

*price indicative

RS Stock No.:
596-384
Mfr. Part No.:
PT5315
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

6psi

Accuracy

± 0.5 %

Output Type

4 - 20 mA

Series

PT5

COO (Country of Origin):
RO
The ifm electronic pressure transmitter is designed for precision monitoring in industrial applications, capable of handling a wide range of liquids and gases. This robust device features a measuring range of 0 to 6 bar, ensuring it meets various operational demands. The transmitter operates efficiently within an ambient temperature range of -40 to 90 degrees Celsius and showcases excellent durability, with a long lifespan of up to 787 years under normal conditions. Its compact cylindrical housing, constructed from stainless steel, simplifies installation while providing reliable protection against environmental factors, with an IP67 and IP69K rating for water and dust ingress. Designed with versatility in mind, it supports a 4 to 20 mA analogue output for easy integration into existing systems, enhancing its appeal for users seeking long-term performance.

Operating voltage range of 8.5 to 36 DC ensures compatibility with various systems
Number of analogue outputs: 1, providing straightforward data transmission
Short-circuit proof design adds an extra layer of reliability
Protection class III safeguards against electrical hazards

Related links