ifm electronic PQ0 Series Pressure Switch, -1bar Min, 10bar Max, NPN Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR861.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.13

*price indicative

RS Stock No.:
596-372
Mfr. Part No.:
PQ0834
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5

Output Type

NPN

Series

PQ0

COO (Country of Origin):
RO
The ifm electronic pressure sensor for pneumatics is engineered to deliver precise measurements in demanding industrial environments. Designed for use with compressed air, it accurately measures relative pressure and features a robust construction to withstand various conditions. With an impressive measuring range of -1 to 10 bar, the sensor ensures reliable performance while providing an intuitive interface with LED indicators and an alphanumeric display. Its compact dimensions and light weight facilitate easy installation, making this sensor perfect for applications requiring high precision and durability.

Robust design offers protection against environmental factors with an IP 65 rating
Integrated watchdog enhances operational safety by monitoring system integrity
Dual digital outputs provide flexible connectivity for various applications
Short-circuit protection ensures reliable operation even in challenging conditions

Related links