Microchip MIC28303-2YMP-TR High Side 1, High Side Power Switch Power Switch IC 64-Pin, QFN-64
- RS Stock No.:
- 232-6044
- Mfr. Part No.:
- MIC28303-2YMP-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6044
- Mfr. Part No.:
- MIC28303-2YMP-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 57mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | QFN-64 | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | MIC28303 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 57mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type QFN-64 | ||
Pin Count 64 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series MIC28303 | ||
The Microchip MIC28303 is synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor and an inductor in a single package. The MIC28303 operates over an input supply range from 4.5V to 50V and can be used to supply up to 3A of output current.
Stable with low-ESR ceramic output capacitor
No compensation and no inductor to choose
4.5V to 50V input voltage
Single-supply operation
Power Good (PG) output
Low radiated emission (EMI) per EN55022, Class B
Related links
- Microchip High Side 1 QFN-64
- Microchip MIC28304-2YMP-TR High Side 1 QFN-64
- STMicroelectronics L99DZ300HTR Low Side LQFP-64
- Microchip Ethernet Switch IC MII RMII MDC 3.3V KSZ8794CNXIC MDIO,
- Microchip PD77714T4ILQ-0101-0005-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- Microchip PD77714T4ILQ-0102-0006-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- FTDI Chip 1-Channel 12 Mbps USB UART 3.3 V, 64-Pin QFN
- FTDI Chip 1-Channel 12 Mbps UART I2C 3.3 V, 64-Pin QFN
