STMicroelectronics L99DZ300HTR Low Side, Low Side Power Switch IC 64-Pin, LQFP-64
- RS Stock No.:
- 330-313
- Mfr. Part No.:
- L99DZ300HTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR44.78
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR44.78 | - |
| 10 - 99 | MYR40.32 | 9% |
| 100 - 499 | MYR37.15 | 17% |
| 500 - 999 | MYR34.47 | 23% |
| 1000 + | MYR28.01 | 37% |
*price indicative
- RS Stock No.:
- 330-313
- Mfr. Part No.:
- L99DZ300HTR
- Manufacturer:
- STMicroelectronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Package Type | LQFP-64 | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 18V | |
| Operating Current | 1.25A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Package Type LQFP-64 | ||
Pin Count 64 | ||
Maximum Supply Voltage 18V | ||
Operating Current 1.25A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Automotive Front Door Device with CAN FD and LIN is a door zone system IC providing electronic control modules with enhanced power management power supply functionality, including various standby modes, as well as LIN and CAN FD physical communication layers. The device has two low drop voltage regulators to supply the system microcontroller and external peripheral loads such as sensors and provides enhanced system standby functionality with programmable local and remote wake-up capability. Moreover, the 10 high-side drivers (9 to supply LEDs and 1 to supply bulbs) increase the system integration level; all the high-side drivers support the constant current mode for LED module with high input capacitance. Up to 5 DC motors and 4 external MOS transistors in H-bridge configuration can be driven in PWM mode up to 25 kHz.
Configurable window watchdog
STM standard serial peripheral interface (32-bit/ST-SPI 4.0)
Programmable reset generator for power-on and under voltage
Ultra low-quiescent current in standby modes
No electrolytic capacitor required on regulator outputs
Two 5 V voltage regulators for microcontroller and peripheral supply
Central two-stage charge pumps
Control block for electrochromic element
Related links
- STMicroelectronics L99DZ380TR Low Side 9 LQFP-64
- Microchip MIC28303-2YMP-TR High Side 1 QFN-64
- Microchip High Side 1 QFN-64
- Microchip MIC28304-2YMP-TR High Side 1 QFN-64
- Infineon IMC302AF064XUMA1 PG-LQFP-64
- Microchip Ethernet Switch IC, 3.3 V 100 Mbps 3.3V KSZ8873MLLI
- Microchip Ethernet Switch IC Full Duplex/Half Duplex
- Microchip Ethernet Switch IC Full Duplex/Half Duplex
