Microchip High Side 1, High Side Power Switch Power Switch IC 64-Pin, QFN-64
- RS Stock No.:
- 232-6043
- Mfr. Part No.:
- MIC28303-2YMP-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6043
- Mfr. Part No.:
- MIC28303-2YMP-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 57mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | QFN-64 | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MIC28303 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 57mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type QFN-64 | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 64 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MIC28303 | ||
Automotive Standard No | ||
The Microchip MIC28303 is synchronous step-down regulator module, featuring a unique adaptive ON-time control architecture. The module incorporates a DC/DC controller, power MOSFETs, bootstrap diode, bootstrap capacitor and an inductor in a single package. The MIC28303 operates over an input supply range from 4.5V to 50V and can be used to supply up to 3A of output current.
Stable with low-ESR ceramic output capacitor
No compensation and no inductor to choose
4.5V to 50V input voltage
Single-supply operation
Power Good (PG) output
Low radiated emission (EMI) per EN55022, Class B
Related links
- Microchip MIC28303-2YMP-TR High Side 1 QFN-64
- Microchip High Side 1 QFN-64
- Microchip MIC28304-2YMP-TR High Side 1 QFN-64
- Microchip High Side SOIC
- Microchip High Side 1 MLF
- Microchip Ethernet Switch IC MII RMII MDC 3.3V KSZ8794CNXIC MDIO,
- Microchip PD77714T4ILQ-0101-0005-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- Microchip PD77714T4ILQ-0102-0006-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
