Microchip PD77714T4ILQ-0101-0005-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- RS Stock No.:
- 802-866
- Mfr. Part No.:
- PD77714T4ILQ-0101-0005-TR
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 2000 units)*
MYR62,752.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR31.376 | MYR62,752.00 |
*price indicative
- RS Stock No.:
- 802-866
- Mfr. Part No.:
- PD77714T4ILQ-0101-0005-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | Low Side or High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 160mΩ | |
| Number of Outputs | 4 | |
| Number of Inputs | 1 | |
| Power Rating | 90W | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.8V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Width | 8mm | |
| Series | PD77714T4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology Low Side or High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 160mΩ | ||
Number of Outputs 4 | ||
Number of Inputs 1 | ||
Power Rating 90W | ||
Interface Type I2C | ||
Mount Type Surface | ||
Package Type QFN | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.8V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Width 8mm | ||
Series PD77714T4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Integrated PoE manager enables switching applications for robust Power Sourcing Equipment solutions. Designed for efficiency, it combines power management with sophisticated control mechanisms for optimal delivery.
IEEE802.3bt compliant with support for both Type 3 and Type 4 PDs
Integrated FET switches and current sense resistors enhance power efficiency
Supports cascaded configurations for up to 24 devices, enabling 4-pair or 2-pair combinations
Real-Time Protection ensures operational safety through multi-level protection mechanisms
Related links
- Microchip PD77714T4ILQ-0102-0006-TR Low Side or High Side 1 Power Switch IC 56-Pin, QFN
- Infineon IRPS5401MTRPBF Low Side/High Side 5 Power Switch IC 56-Pin, QFN
- Nisshinbo Micro Devices R5524N001A-TR-FE High Side SOT-23-5
- STMicroelectronics STPMIC25APQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- STMicroelectronics STPMIC25BPQR Buck SMPS Converters Topology 10 Power Switch IC 56-Pin, WFQFN
- Silicon Labs EFR32FG25B212F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
