Nisshinbo Micro Devices R5524N001A-TR-FE High Side, High Side Power Switch IC 56-Pin, SOT-23-5
- RS Stock No.:
- 276-952
- Mfr. Part No.:
- R5524N001A-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR29.30
FREE delivery for orders over RM 150.00
In Stock
- 2,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR2.93 | MYR29.30 | - |
| 100 - 240 | MYR2.787 | MYR27.87 | 4% |
| 250 - 490 | MYR2.579 | MYR25.79 | 11% |
| 500 - 990 | MYR2.372 | MYR23.72 | 19% |
| 1000 + | MYR2.286 | MYR22.86 | 21% |
*price indicative
- RS Stock No.:
- 276-952
- Mfr. Part No.:
- R5524N001A-TR-FE
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Board | |
| Package Type | SOT-23-5 | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1.25A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | R5524x | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 1 | ||
Mount Type Board | ||
Package Type SOT-23-5 | ||
Pin Count 56 | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1.25A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series R5524x | ||
- COO (Country of Origin):
- JP
The Nisshinbo Micro Devices MOSFET switch IC conforms to the universal serial bus standard. It can also be used as a load switch IC with protection function. By using an Nch MOSFET with low On resistance as a switching transistor, the device can provide low dropout voltage. Internally, the device consists of an overcurrent limiting circuit, a thermal shutdown circuit, an under voltage lockout circuit and a reverse current protection circuit.
Switch on resistance is typical 100 mΩ at 5 V input
Overcurrent limit is minimum 550 mA
Related links
- Nisshinbo Micro Devices R5523N001B-TR-FE High Side 1 SOT-23-5
- Nisshinbo Micro Devices R3111Q221A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3111Q281A-TR-FE, Voltage Regulator 500 mW 12V SOT-23-5 5-Pin
- Nisshinbo Micro Devices R3150N021A-TR-FE, Voltage Regulator 660 mW 36V SOT-23-6 6-Pin
- Nisshinbo Micro Devices R1154N001C-TR-FE Voltage Regulator 24V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 800mV 330 kHz, SOT-23-6 6-Pin
- Nisshinbo Micro Devices RP170N331B-TR-FE Voltage Regulator 6.5V, SOT-23-5
- Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 12 V SOT-23-5, R3119N120A-TR-FE
