Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 5 V SOT-23-5, R3112N301A-TR-FE

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR36.90

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR19.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR1.96MYR19.60-
100 - 490MYR1.591MYR15.91MYR36.90
500 - 990MYR1.215MYR12.15MYR372.50
1000 +MYR0.946MYR9.46MYR1,014.00

*price indicative

Packaging Options:
RS Stock No.:
803-181
Mfr. Part No.:
R3112N301A-TR-FE
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Detector

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

Yes

Output Driver

Open Drain

Package Type

SOT-23-5

Pin Count

5

Monitored Voltage

5V

Reset Threshold Voltage

5V

Reset Active Time

100ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R3112x

Maximum Supply Voltage

6V

Automotive Standard

No

Minimum Supply Voltage

700mV

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Low voltage detector is designed for enhanced threshold detection accuracy and low supply current operational efficiency. This device is suitable for critical system reset applications across various electronic systems.

Operates within a voltage range of 0.7 to 6.0V

Features a supply current of just 0.5μA at VDD=2.6V

Offers a high detector threshold accuracy of ±2.0%

Includes an output delay circuit with a typical time of 100ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy