Nisshinbo Micro Devices 1 Voltage Detector 5-Pin 6 V SOT-23-5, RN5VD27AA-TR-FE

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR39.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR20.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR2.079MYR20.79-
100 - 490MYR1.685MYR16.85MYR39.40
500 - 990MYR1.29MYR12.90MYR394.50
1000 +MYR1.002MYR10.02MYR1,077.00

*price indicative

Packaging Options:
RS Stock No.:
803-182
Mfr. Part No.:
RN5VD27AA-TR-FE
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Sub Type

Voltage Supervisor

Product Type

Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Open Drain

Package Type

SOT-23-5

Pin Count

5

Minimum Operating Temperature

-40°C

Reset Active Time

100ms

Monitored Voltage

6V

Reset Threshold Voltage

6V

Maximum Operating Temperature

105°C

Series

RN5VD

Automotive Standard

No

Maximum Supply Voltage

10V

Minimum Supply Voltage

700mV

COO (Country of Origin):
JP
The Nisshinbo Micro Devices Low voltage detector is designed to ensure high threshold accuracy and ultra-low supply current for reliable system reset applications.

Operates within a voltage range of 0.7 to 10.0V

Achieves typical supply current of 3.5μA at 2.6V

Detector threshold range of 2.633V to 2.767V

Includes a built-in output delay circuit, typical delay time of 100ms with an external capacitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy