MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG for TC78B027FTG

This image is representative of the product range

Subtotal (1 unit)*

MYR115.89

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.89

*price indicative

RS Stock No.:
249-3384
Mfr. Part No.:
MIKROE-4387
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Power Management Function

Motor Controller

For Use With

TC78B027FTG

Kit Classification

Controller Board

Featured Device

TC78B027FTG

Kit Name

Brushless 9 Click

Standards/Approvals

RoHS

The MikroElektronika brushless 9 click is a compact add-on board suitable for controlling BLDC motors with any MCU, and it is supported by a mikroSDK compliant library, which includes functions that simplify software development.

1-Hall sine-wave PWM drive

Closed loop speed control

Output RPM information

Protection features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy