MikroElektronika Brushless 8 Click Motor Controller for TC78B042FTG for TC78B042FTG
- RS Stock No.:
- 249-3357
- Mfr. Part No.:
- MIKROE-4275
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR221.73
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.73 |
*price indicative
- RS Stock No.:
- 249-3357
- Mfr. Part No.:
- MIKROE-4275
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | TC78B042FTG | |
| Kit Classification | Controller Board | |
| Featured Device | TC78B042FTG | |
| Kit Name | Brushless 8 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With TC78B042FTG | ||
Kit Classification Controller Board | ||
Featured Device TC78B042FTG | ||
Kit Name Brushless 8 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika brushless 8 click is a compact add-on board suitable for controlling BLDC motors with any MCU, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Used in home appliances such as air-conditioner fans, air purifiers, and industrial equipment
Sine-wave PWM control
Automatic lead angle control (InPAC)
Related links
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG for TC78B027FTG
- MikroElektronika Brushless 12 Click Motor Controller for L6235
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika Brushless Click Motor Controller for TB6575FNG for Small Cooling Fan in Computer
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika STSPIN233 Click Motor Driver for STSPIN233, Low Voltage 3-Phase Integrated Motor Driver for Brushless
- MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
