MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- RS Stock No.:
- 247-5795
- Mfr. Part No.:
- MIKROE-5055
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.68 |
*price indicative
- RS Stock No.:
- 247-5795
- Mfr. Part No.:
- MIKROE-5055
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | 3-Phase Motor Drive | |
| For Use With | Brushless DC Motor | |
| Kit Classification | Add On Board | |
| Featured Device | AMT49400 | |
| Kit Name | Brushless 21 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function 3-Phase Motor Drive | ||
For Use With Brushless DC Motor | ||
Kit Classification Add On Board | ||
Featured Device AMT49400 | ||
Kit Name Brushless 21 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Brushless 21 Click is a compact add on board suitable for controlling brushless DC motors with any MCU. This board features the AMT49400, an advanced 3 phase, sensor less BLDC motor driver with integrated power MOSFETs from Allegro Microsystems. The AMT49400 is rated for an operating voltage range from 4V to 16V. Motor rotation speed is controlled by applying a duty cycle command to the PWM input, while a simple I2C interface is provided for setting motor rated voltage, rated current, rated speed, resistance, and start up profiles. Besides it also features additional diagnostic circuits and drive control functions such as motor lock detection and over current protection. This Click board makes the perfect solution for home appliances such as pumps and cooling fans, industrial equipment, and more.
Coding free sensor less field oriented control
Quiet and quick start up
PWM or I2C interface
Lock detection
Optional closed loop speed control
Related links
- MikroElektronika Brushless 22 Click 3 Phase Motor Drive for MTD6508 for mikrobus Socket
- MikroElektronika Brushless 8 Click Motor Controller for TC78B042FTG
- MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBUS
- MikroElektronika Brushless 12 Click Motor Controller for L6235
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG
- MikroElektronika Brushless 15 Click BLDC Motor for TB9061AFNG for MikroBUS
- MikroElektronika Brushless 16 Click BLDC Motor for LB11685AV for mikroBUS socket
- MikroElektronika Brushless 6 Click BLDC Motor for ATmega8A for BLDC Motors
