MikroElektronika DC Motor 21 Click DC Motor Driver for A3910 for MikroBus

Subtotal (1 box of 1 unit)*

MYR35.27

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR35.27

*price indicative

RS Stock No.:
247-1032
Mfr. Part No.:
MIKROE-4877
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

DC Motor Driver

Product Type

Motor & Robotic Development Tool

For Use With

MikroBus

Kit Classification

Add On Board

Featured Device

A3910

Kit Name

DC Motor 21 Click

Standards/Approvals

RoHS

The MikroElektronika the DC Motor 21 Click is a compact add-on board that contains a brushed DC motor driver. This board features the A3910, a DC motor driver designed for low voltage power applications from Allegro Microsystems. It is controlled via several GPIO pins and has a wide operating voltage range with an output current capacity of 500ma. In addition to the possibility to be used in the full-bridge configuration to drive a single bidirectional DC motor, it can also be used as a dual half-bridge to drive dual DC motors. Using an integrated MOS switch improves braking action for the motor, compared to implementation with a simple clamp diode. Besides, it also features built-in protection such as crossover current protection and thermal shutdown. This Click board is suitable for driving DC brushed motors and targeted at the consumer and industrial market with end applications to low voltage equipment.

Low power consumption

Full- and half-bridge configuration

low rds

Standby mode with zero drain-current

Crossover and thermal shutdown protection

Related links