MikroElektronika Brushless 15 Click Brushless DC Motor for TB9061AFNG for MikroBus
- RS Stock No.:
- 247-1035
- Mfr. Part No.:
- MIKROE-4885
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR191.44
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR191.44 |
*price indicative
- RS Stock No.:
- 247-1035
- Mfr. Part No.:
- MIKROE-4885
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Brushless DC Motor | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Featured Device | TB9061AFNG | |
| Kit Name | Brushless 15 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Brushless DC Motor | ||
Product Type Motor & Robotic Development Tool | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Featured Device TB9061AFNG | ||
Kit Name Brushless 15 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika the Brushless 15 Click is a compact add-on board suitable for controlling BLDC motors with any MCU. This board features the TB9061AFNG, an automotive pre-driver that incorporates a sensor less controller for driving a 3-phase full-wave brushless DC motor from Toshiba Semiconductor. The TB9061AFNG achieves 120° rectangular wave motor control by using an input signal line that measures the induced voltage of the motors and three-phase motor output without using Hall sensors, rated for an operating voltage range of 6 to 18V. Motor rotation can be controlled by either the DC or the PWM input signal. Besides, it features several diagnostic circuits and drive-control functions such as motor lock detection, step-out detection, over-current/over-temperature detection, and many more. This Click board can control motors without using heat-sensitive hole sensors, securing control of pumps in a hot environment providing optimum operating efficiency in automotive applications.
3-phase full-wave sensor less drive
Compatible with both external PWM duty input and DC input control
Lead angle control
Rotation-speed and lock detection
Protection features
Related links
- MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
- MikroElektronika Brushless 6 Click Brushless DC Motor for ATmega8A for BLDC Motors
- MikroElektronika Brushless 21 Click 3-Phase Motor Drive for AMT49400 for Brushless DC Motor
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS Socket
- MikroElektronika Brushless 22 Click 3-Phase Motor Drive for MTD6508 for mikroBUS Socket
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS Socket
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation Board for Precise BLDC Motor Control
