MikroElektronika Brushless 16 Click Brushless DC Motor for LB11685AV for mikroBUS Socket
- RS Stock No.:
- 247-5679
- Mfr. Part No.:
- MIKROE-4742
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR90.68
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.68 |
*price indicative
- RS Stock No.:
- 247-5679
- Mfr. Part No.:
- MIKROE-4742
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Brushless DC Motor | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | LB11685AV | |
| Kit Name | Brushless 16 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Brushless DC Motor | ||
Product Type Motor & Robotic Development Tool | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device LB11685AV | ||
Kit Name Brushless 16 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Brushless 16 Click is a compact add on board suitable for controlling BLDC motors with any MCU. This board features the LB11685AV, a three phase full wave current linear drive motor driver from ON Semiconductor. It adopts a sensor less control system without the use of a Hall Effect device. The LB11685AV features a current soft switching circuit for quieter operation and is optimal for driving the cooling fan motors used in refrigerators. It also comes with several protection features such as motor lock, thermal shutdown, current limit, beat lock detection, and more. This Click board makes the perfect solution for use in home appliances such as air conditioner and cooling fans, air purifiers, and industrial equipment.
Low power consumption
Hall senor less
Easy control
Protection features
Stability at booting
Related links
- MikroElektronika Brushless 15 Click BLDC Motor for TB9061AFNG for MikroBUS
- MikroElektronika Brushless 6 Click BLDC Motor for ATmega8A for BLDC Motors
- MikroElektronika Brushless 14 Click PWM Controller for TB67B001FTG for mikroBUS socket
- MikroElektronika Brushless 22 Click 3 Phase Motor Drive for MTD6508 for mikrobus Socket
- MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS socket
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS socket
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
