MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS Socket
- RS Stock No.:
- 247-5683
- Mfr. Part No.:
- MIKROE-4751
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR125.95
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR125.95 |
*price indicative
- RS Stock No.:
- 247-5683
- Mfr. Part No.:
- MIKROE-4751
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Stepper Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | NCV70517 | |
| Kit Name | Stepper 16 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Stepper Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device NCV70517 | ||
Kit Name Stepper 16 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Stepper 16 Click is a compact add on board that contains a micro stepping stepper motor driver. This board features the NCV70517, an SPI and I/O configurable motor driver for bipolar stepper motors from ON Semiconductor. The NCV70517 contains a current translation table and takes the next micro step depending on the clock signal on the NXT input pin and the status of the DIR pin. It also provides an error message if an electrical error, an under voltage, or an elevated junction temperature is detected. This Click board is fully compatible with the automotive voltage requirements and ideally suited for general purpose stepper motor applications in the automotive, industrial, and applications with fluctuating battery supplies.
Dual H bridge for 2 phase stepper motors
Fully integrated current sensing and current regulation
Integrated current translator
5 step modes from full-step up to 16 micro steps
PWM current control with automatic selection of fast and slow decay
Related links
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
- MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS socket
- MikroElektronika Brushless 16 Click BLDC Motor for LB11685AV for mikroBUS socket
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS socket
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Multi Stepper Click - TB67S261 Stepper Motor Driver for TB67S261FTG for Stepper motor
