MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS Socket
- RS Stock No.:
- 247-5634
- Mfr. Part No.:
- MIKROE-4578
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR236.77
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.77 |
*price indicative
- RS Stock No.:
- 247-5634
- Mfr. Part No.:
- MIKROE-4578
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | TB9120AFTG | |
| Kit Name | Stepper 11 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Stepper Motor Driver | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device TB9120AFTG | ||
Kit Name Stepper 11 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Stepper 11 Click is a compact add on board that contains a bipolar stepper motor driver. This board features the TB9120AFTG, a two phase bipolar stepping motor driver with a clock input interface and a PWM constant current control system from Toshiba Semiconductor. It supports from full step to 1/32 steps for less motor noise and smoother control, while the PWM constant current control allows stable output waveforms in mixed decay mode. It comes with a stall detection feature, as well as several anomaly detection functions. This Click board makes the perfect solution to be used for a small stepping motors in a wide range of automotive applications.
PWM constant current control
Built in a mixed decay mode
Selectable excitation mode
Anomaly detection functions
Stall detection function
Related links
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS Socket
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS Socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS Socket
- MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS Socket
- MikroElektronika Stepper 2 Click Stepper Motor for A4988 for MikroBus
- MikroElektronika Stepper 14 Click Stepper Motor for DRV8847PWPR for DRV8847PWPR
- MikroElektronika Stepper 4 Click Stepper Motor for TB67S269FTG
- MikroElektronika Stepper 6 Click Stepper Motor for DRV8886
