MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS Socket

Subtotal (1 unit)*

MYR141.10

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR141.10

*price indicative

RS Stock No.:
247-5728
Mfr. Part No.:
MIKROE-4846
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

DC-DC Converter

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

TPS62912

Kit Name

Buck 16 Click

Standards/Approvals

RoHS

The The MikroElektronika's Buck 16 Click is a compact add on board that contains a DC-DC power converter that steps down the voltage from its input to its output. This board features the TPS62912, a high efficiency, low noise, and low ripple current mode synchronous buck converter from Texas Instruments. The TPS62912 has an output voltage error of less than 1%, which helps ensure tight output-voltage accuracy, operates at a fixed switching frequency of 2.2MHz or 1MHz, and allows synchronization to an external clock. This Click board is suitable for noise sensitive applications that generally use an LDO for post regulation, such as high speed ADCs, clock and jitter cleaner, serializer, de serializer, and radar applications.

Low output noise and voltage ripple

2.2MHz or 1MHz fixed frequency peak current mode control

Synchronizable with external clock

Output voltage accuracy of ±1%, power good output

Related links