Power Integrations RDR-669 Power Supply for LNK625DG for Adapter
- RS Stock No.:
- 209-7384
- Mfr. Part No.:
- RDK-669
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
MYR539.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR539.84 |
*price indicative
- RS Stock No.:
- 209-7384
- Mfr. Part No.:
- RDK-669
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Power Supply | |
| Product Type | Development Kit | |
| For Use With | Adapter | |
| Kit Classification | Adapter Board | |
| Featured Device | LNK625DG | |
| Kit Name | RDR-669 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Power Supply | ||
Product Type Development Kit | ||
For Use With Adapter | ||
Kit Classification Adapter Board | ||
Featured Device LNK625DG | ||
Kit Name RDR-669 | ||
Standards/Approvals No | ||
The Power Integrations RDK-669 describing a 5 W / 5 V adapter power supply using LNK625DG. Input is 85 VAC to 265 VAC. The document contains the power supply specification, schematic, transformer documentation, performance data and EMI scan.
Low parts count solution
Auto-restart output short-circuit, open-loop and over-temperature protection
Primary side regulated
Meets EN55022 EMI
Related links
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range for Automotive
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
