Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- RS Stock No.:
- 209-7386
- Mfr. Part No.:
- RDK-737
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
MYR539.84
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR539.84 |
*price indicative
- RS Stock No.:
- 209-7386
- Mfr. Part No.:
- RDK-737
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | Development Kit | |
| Power Management Function | Power Supply | |
| For Use With | Metering Application, Small Appliance | |
| Kit Classification | Development Kit | |
| Featured Device | LNK3294G | |
| Kit Name | RDR-737 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type Development Kit | ||
Power Management Function Power Supply | ||
For Use With Metering Application, Small Appliance | ||
Kit Classification Development Kit | ||
Featured Device LNK3294G | ||
Kit Name RDR-737 | ||
Standards/Approvals No | ||
The Power Integrations RDK-737 describing a non-isolated 12 V, 120 mA power supply utilizing a LNK3294G/P from Power Integrations. The document contains the power supply specification, schematic, bill-of-materials, printed circuit layout, and performance data.
900 V maximum drain voltage
Highly integrated solution
Lowest possible component count
No optocoupler required for regulation
Related links
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- Power Integrations RDR-669 Power Supply for LNK625DG for Adapter
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range for Automotive
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
