Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- RS Stock No.:
- 209-7388
- Mfr. Part No.:
- RDK-747
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
MYR539.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR539.84 |
*price indicative
- RS Stock No.:
- 209-7388
- Mfr. Part No.:
- RDK-747
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Battery Charger | |
| Product Type | Development Kit | |
| For Use With | Adapter | |
| Kit Classification | Adapter Board | |
| Featured Device | InnoSwitch3-EP | |
| Kit Name | RDR-747 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Battery Charger | ||
Product Type Development Kit | ||
For Use With Adapter | ||
Kit Classification Adapter Board | ||
Featured Device InnoSwitch3-EP | ||
Kit Name RDR-747 | ||
Standards/Approvals No | ||
The Power Integrations RDK-747 describing a 20 V / 3.25 A output charger using the InnoSwitch3-EP. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-EP controller providing exceptional performance.
InnoSwitch3-EP is industry first AC/DC IC with isolated, safety rated integrated feedback
All the benefits of secondary-side control with the simplicity of primary-side regulation
Primary sensed overvoltage protection
Very low component count: 43 compon
Related links
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
- Power Integrations RDR-669 Power Supply for LNK625DG for Adapter
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range for Automotive
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
