Power Integrations RDR-752 Flyback Converter for INN3673C-H601 for Embedded Power Supply
- RS Stock No.:
- 209-7389
- Mfr. Part No.:
- RDK-752
- Manufacturer:
- Power Integrations
Subtotal (1 unit)*
MYR616.84
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR616.84 |
*price indicative
- RS Stock No.:
- 209-7389
- Mfr. Part No.:
- RDK-752
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | Flyback Converter | |
| Product Type | Development Kit | |
| For Use With | Embedded Power Supply | |
| Kit Classification | Development Kit | |
| Featured Device | INN3673C-H601 | |
| Kit Name | RDR-752 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function Flyback Converter | ||
Product Type Development Kit | ||
For Use With Embedded Power Supply | ||
Kit Classification Development Kit | ||
Featured Device INN3673C-H601 | ||
Kit Name RDR-752 | ||
Standards/Approvals No | ||
The Power Integrations RDK-752 describing a non-isolated flyback converter designed to provide dual output of 5 V at 1.2 A and 12 V at 0.75 A from a wide input range of 85 VAC to 277 VAC. This power supply utilizes the INN3673C-H601 from the InnoSwitch3-EP family of devices.
Less than 50 mW no-load consumption across input range
Using highly integrated solution with 725 V rated power MOSFET
Over-temperature protection with hysteretic recovery
Auto-restart output short-circuit and open-loop protection
Related links
- Power Integrations RDR-736 Flyback Converter for LinkSwitch-XT2 900 V for Embedded Power Supply
- Power Integrations RDR-839 Flyback Converter for TNY288P for Universal Input Supply
- Power Integrations RDR-669 Power Supply for LNK625DG for Adapter
- Power Integrations RDR-737 Power Supply for LNK3294G for Metering Application, Small Appliance
- Power Integrations RDR-840Q Power Supply for INN3977CQ for Wide Input Range for Automotive
- Power Integrations RDR-747 Battery Charger for InnoSwitch3-EP for Adapter
- Power Integrations RDR-851 3-Phase Inverter for BRD1260C for High-Voltage Brushless DC (BLDC) Motor for Fan Application
- Power Integrations RDR-659 USB Power Controller for InnoSwitch3-CP for AC Outlet with USB Ports
