Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V ac

Subtotal (1 unit)*

MYR519.70

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR519.70

*price indicative

RS Stock No.:
123-7445
Mfr. Part No.:
0600X00122031
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

12

Socket Type

Type F - German Schuko

Cord Length

1.5m

Mounting Type

Cable Mount

Voltage Rating

250 V ac

Current Rating

16A

Corded

Yes

Colour

Black, Grey

COO (Country of Origin):
DE

Bodo Ehmann Universal Aluminium Socket Strips, Type F - German Schuko


Features and Benefits


Anodised aluminium construction
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A


Bodo Ehmann Trailing Sockets

Related links