Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V ac
- RS Stock No.:
- 123-7437
- Mfr. Part No.:
- 0600X00042031
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR280.80
FREE delivery for orders over RM 500.00
In Stock
- Plus 29 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR280.80 |
*price indicative
- RS Stock No.:
- 123-7437
- Mfr. Part No.:
- 0600X00042031
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Socket Type | Type F - German Schuko | |
| Cord Length | 1.5m | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V ac | |
| Current Rating | 16A | |
| Colour | Black, Grey | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Socket Type Type F - German Schuko | ||
Cord Length 1.5m | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V ac | ||
Current Rating 16A | ||
Colour Black, Grey | ||
Corded Yes | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Aluminium Socket Strips, Type F - German Schuko
Features and Benefits
Anodised aluminium construction
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
- Bodo Ehmann Type F - German Schuko 4 + 2 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
