Bodo Ehmann Type F - German Schuko, USB 4 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V
- RS Stock No.:
- 637-907
- Mfr. Part No.:
- 0201x0o022301
- Manufacturer:
- Bodo Ehmann
N
Subtotal (1 unit)*
MYR804.97
FREE delivery for orders over RM 500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR804.97 |
*price indicative
- RS Stock No.:
- 637-907
- Mfr. Part No.:
- 0201x0o022301
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Socket Type | Type F - German Schuko, USB | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Cord Length | 1.5m | |
| Voltage Rating | 250 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Socket Type Type F - German Schuko, USB | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Cord Length 1.5m | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann USB-C (Power Delivery) + USB-A Multi-Charger features a robust white plastic case and includes one 65W USB-C port with output voltage regulation and one USB-A double port delivering 10.5W. It has two round, grey earthing contact sockets rotated 90° with expanded contact protection via shutters. The charger enables fast charging through Power Delivery (PD) for efficient and versatile device powering.
Particularly suitable for mobile phones and tablets
1.5 m power cord and angle plug
End caps with mounting possibility
Output overcurrent limitation
Checked according to EN 62368
1.5 m power cord and angle plug
End caps with mounting possibility
Output overcurrent limitation
Checked according to EN 62368
Related links
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit 16A RCD Protected
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V ac
