Bodo Ehmann, 16A, 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 123-7440
- Mfr. Part No.:
- 0601X00072031
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR439.53
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR439.53 |
*price indicative
- RS Stock No.:
- 123-7440
- Mfr. Part No.:
- 0601X00072031
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 7 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 7 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Aluminium Socket Strip, Type F German Schuko with Power Switch
Features and Benefits
Anodised aluminium construction
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power switch (2 pole) to isolate all sockets
Power switch is illuminated red
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
