Bodo Ehmann, 16A, 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko

Subtotal (1 unit)*

MYR522.20

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR522.20

*price indicative

RS Stock No.:
123-7443
Mfr. Part No.:
0600X00102031
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

10

Product Type

Socket Bar

Socket Type

Type F - German Schuko

Mains Plug Type

Type EF

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Switchable

No

Colour

Grey, Black

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

CE, RoHS, IP 20, REACH

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE

Bodo Ehmann Universal Aluminium Socket Strips, Type F - German Schuko


Features and Benefits


Anodised aluminium construction

Built-in Type F German Schuko earthing contact sockets rotated 90°

Extra large space between sockets: 64 mm

Power cord: HO5VV-F 3G 1.5mm²

Power cord fitted with angled CEE 7/7 plug

Increased touch protection

End caps have mounting facility

Rated voltage: 250 V

Rated power: 3600 W

Rated current: 16 A

Bodo Ehmann Trailing Sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy