Bodo Ehmann Type F - German Schuko 8 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V ac
- RS Stock No.:
- 123-7433
- Mfr. Part No.:
- 0200X00082301
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR339.11
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR339.11 |
*price indicative
- RS Stock No.:
- 123-7433
- Mfr. Part No.:
- 0200X00082301
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 8 | |
| Socket Type | Type F - German Schuko | |
| Cord Length | 1.5m | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V ac | |
| Current Rating | 16A | |
| Corded | Yes | |
| Colour | Black, Grey | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 8 | ||
Socket Type Type F - German Schuko | ||
Cord Length 1.5m | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V ac | ||
Current Rating 16A | ||
Corded Yes | ||
Colour Black, Grey | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Socket Strips, Type F - German Schuko
Features and Benefits
Robust plastic, grey colour with black plastic end caps
Built-in Type F German Schuko sockets (rotated 90°)
Extra large space between sockets: 64 mm
Choice of 1.5 or 3 metre power cords
Increased touch protection
End caps with mounting facility
Power cord: HO5VV-F 3G 1.5mm²
Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled
Rated voltage: 250 V
Rated Power: 3600 W
Rated current: 16 A
Built-in Type F German Schuko sockets (rotated 90°)
Extra large space between sockets: 64 mm
Choice of 1.5 or 3 metre power cords
Increased touch protection
End caps with mounting facility
Power cord: HO5VV-F 3G 1.5mm²
Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled
Rated voltage: 250 V
Rated Power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann Type F - German Schuko 8 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 12 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
- Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type F - German Schuko 1.5m Cable 250 V
