Bodo Ehmann Type F - German Schuko 8 Gang Power Distribution Unit, 16A, 230 V

N

Subtotal (1 unit)*

MYR333.34

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR333.34

*price indicative

RS Stock No.:
637-912
Mfr. Part No.:
0200x00082306
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

8

Socket Type

Type F - German Schuko

Mains Plug Type

Type F - German Schuko

Voltage Rating

230 V

Current Rating

16A

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip features built-in sockets rotated 90° with extra-large 64 mm spacing between them. It includes expanded contact protection via shutters and end caps with mounting options for secure installation.

Grey colour
5 years warranty
RoHS and REACH compliant