Bodo Ehmann, 16A, 250V 3 Gang Socket Bar, 1.5m Cable Type F
- RS Stock No.:
- 123-7429
- Mfr. Part No.:
- 0200X00032301
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR235.95
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 31 August 2026
- Plus 12 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR235.95 |
*price indicative
- RS Stock No.:
- 123-7429
- Mfr. Part No.:
- 0200X00032301
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type F | |
| Mains Plug Type | Type F - German Schuko | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, REACH, IP 20 | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type F | ||
Mains Plug Type Type F - German Schuko | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, REACH, IP 20 | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Socket Strips, Type F - German Schuko
Features and Benefits
Robust plastic, grey colour with black plastic end caps
Built-in Type F German Schuko sockets (rotated 90°)
Extra large space between sockets: 64 mm
Choice of 1.5 or 3 metre power cords
Increased touch protection
End caps with mounting facility
Power cord: HO5VV-F 3G 1.5mm²
Plug fitted: CEE 7/7 German Schuko / French Type E/F, angled
Rated voltage: 250 V
Rated Power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
Related links
- Bodo Ehmann Type F 3 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 5 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 6 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 12 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 11 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 9 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 8 Gang Socket Bar 16A, 250V
- Bodo Ehmann Type F 7 Gang Socket Bar 16A, 250V
