Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit, 1.5m Cable, 16A, 250 V ac
- RS Stock No.:
- 123-7438
- Mfr. Part No.:
- 0601X00052031
- Manufacturer:
- Bodo Ehmann
Subtotal (1 unit)*
MYR353.59
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR353.59 |
*price indicative
- RS Stock No.:
- 123-7438
- Mfr. Part No.:
- 0601X00052031
- Manufacturer:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Cord Length | 1.5m | |
| Mounting Type | Cable Mount | |
| Switchable | Yes | |
| Voltage Rating | 250 V ac | |
| Current Rating | 16A | |
| Colour | Black, Grey | |
| Corded | Yes | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Cord Length 1.5m | ||
Mounting Type Cable Mount | ||
Switchable Yes | ||
Voltage Rating 250 V ac | ||
Current Rating 16A | ||
Colour Black, Grey | ||
Corded Yes | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
Bodo Ehmann Universal Aluminium Socket Strip, Type F German Schuko with Power Switch
Features and Benefits
Anodised aluminium construction
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power switch (2 pole) to isolate all sockets
Power switch is illuminated red
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Built-in Type F German Schuko earthing contact sockets rotated 90°
Extra large space between sockets: 64 mm
Power switch (2 pole) to isolate all sockets
Power switch is illuminated red
Power cord: HO5VV-F 3G 1.5mm²
Power cord fitted with angled CEE 7/7 plug
Increased touch protection
End caps have mounting facility
Rated voltage: 250 V
Rated power: 3600 W
Rated current: 16 A
Bodo Ehmann Trailing Sockets
