Aten, 32A, 240V ac 42 Gang Trailing Socket, 3m Cable Filtered IEC 60320 C13, IEC 60320 C19
- RS Stock No.:
- 807-318
- Mfr. Part No.:
- PE5342TG
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR4,959.10
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,959.10 |
*price indicative
- RS Stock No.:
- 807-318
- Mfr. Part No.:
- PE5342TG
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 42 | |
| Product Type | Trailing Socket | |
| Socket Type | IEC 60320 C13, IEC 60320 C19 | |
| Mains Plug Type | IEC 60309 32A | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black | |
| Voltage | 240V ac | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | Yes | |
| Series | PE53 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 42 | ||
Product Type Trailing Socket | ||
Socket Type IEC 60320 C13, IEC 60320 C19 | ||
Mains Plug Type IEC 60309 32A | ||
Current 32A | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black | ||
Voltage 240V ac | ||
Fused No | ||
Power Indicator Yes | ||
Filtered Yes | ||
Series PE53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Eco PDU offers a robust power distribution solution designed for high-capacity applications. It features 42 outlets, enabling extensive connectivity while ensuring efficient monitoring and management of power consumption.
Thin form factor design optimises space within server racks
Integrated 10/100 Mbps Ethernet port supports various network protocols
Bank level power metering allows precise monitoring of power usage
Real-time environment monitoring enhances temperature and humidity management
Robust security features provide data encryption and access control
User-friendly web Interface simplifies device management and monitoring
