Aten, 16A, 240V ac 8 Gang Trailing Socket, 3m Cable IEC 60320 C13, IEC 60320 C19
- RS Stock No.:
- 807-319
- Mfr. Part No.:
- PE6208G
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
MYR3,624.96
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,624.96 |
*price indicative
- RS Stock No.:
- 807-319
- Mfr. Part No.:
- PE6208G
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 8 | |
| Product Type | Trailing Socket | |
| Socket Type | IEC 60320 C13, IEC 60320 C19 | |
| Mains Plug Type | IEC 60320 C20 | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black | |
| Voltage | 240V ac | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | PE62 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 8 | ||
Product Type Trailing Socket | ||
Socket Type IEC 60320 C13, IEC 60320 C19 | ||
Mains Plug Type IEC 60320 C20 | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black | ||
Voltage 240V ac | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series PE62 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Rack PDU delivers reliable power distribution with remote monitoring and control for data centres and IT environments. Designed for efficient energy management, it enables users to manage multiple connected devices with precision and ease, improving operational uptime and reducing energy waste.
Remote power monitoring and control
Real time energy tracking for efficiency
Secure network access with user authentication
Supports environmental sensor integration
