Phihong IEC C7 to NEMA 1-15 Power Cord, 1.8 m Black
- RS Stock No.:
- 873-2376
- Mfr. Part No.:
- AC15WNAR
- Manufacturer:
- Phihong
Subtotal (1 unit)*
MYR19.95
FREE delivery for orders over RM 150.00
In Stock
- 158 unit(s) ready to ship from another location
- Plus 447 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.95 |
*price indicative
- RS Stock No.:
- 873-2376
- Mfr. Part No.:
- AC15WNAR
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cord | |
| Connector Type B | NEMA 1-15 | |
| Mains Socket Type | C7 | |
| Mains Plug Type | NEMA 1-15 | |
| Cable Length | 1.8m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Connector Type A IEC C7 | ||
Product Type Power Cord | ||
Connector Type B NEMA 1-15 | ||
Mains Socket Type C7 | ||
Mains Plug Type NEMA 1-15 | ||
Cable Length 1.8m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Current Rating 10A | ||
AC Mains Lead C7 with 2 Pin US Plug
AC mains lead with C7 socket to American 2 pin plug for Desktop power supplies.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Phihong IEC C5 to NEMA 1-15 Power Cord, 1.8 m Black
- Phihong IEC C7 to Europlug Power Cord, 1.8 m Black
- RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 4 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- Phihong IEC C13 to CEE 7/7 Power Cord, 1.8 m Black
- Schaffner IL19 IEC C19 to NEMA 1-15 Power Cord High Voltage Vinyl Chloride
- Schurter VAC17KS IEC C17 to NEMA 1-15 Power Cord, 2 m White PVC
