Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 4 m Black PVC
- RS Stock No.:
- 870-2228
- Mfr. Part No.:
- 6010.5278
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR31.49
FREE delivery for orders over RM 150.00
In Stock
- 240 unit(s) ready to ship from another location
- Plus 420 unit(s) shipping from 02 December 2026
- Plus 60 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31.49 |
*price indicative
- RS Stock No.:
- 870-2228
- Mfr. Part No.:
- 6010.5278
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C7 | |
| Connector Type B | NEMA 1-15 | |
| Mains Socket Type | C7 | |
| Mains Plug Type | NEMA 5-15 | |
| Cable Length | 4m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CSA, UL | |
| Series | 6010 | |
| Current Rating | 7A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C7 | ||
Connector Type B NEMA 1-15 | ||
Mains Socket Type C7 | ||
Mains Plug Type NEMA 5-15 | ||
Cable Length 4m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CSA, UL | ||
Series 6010 | ||
Current Rating 7A | ||
US Plug to IEC C7 Socket
American mains plug and C7 socket moulded to either end of UL listed cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- Phihong IEC C7 to NEMA 1-15 Power Cord, 1.8 m Black
- RS PRO IEC C7 to NEMA 1-15 Power Cable, 1.8 m Black PVC
- Schurter VAC17KS IEC C17 to NEMA 1-15 Power Cord, 2 m White PVC
- Phihong IEC C5 to NEMA 1-15 Power Cord, 1.8 m Black
- Schaffner IL19 IEC C19 to NEMA 1-15 Power Cord High Voltage Vinyl Chloride
- Bosch Rexroth 384 IEC C5 to IEC C5 Power Cord, 4 m Black
- Schurter 6013.0474 IEC C7 to IEC C7 Power Cord, 2 m Black PVC
