Schurter VAC17KS IEC C17 to NEMA 1-15 Power Cord, 2 m White PVC

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR51.99

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR51.99-
10 - 24MYR51.051%
25 - 49MYR49.744%
50 +MYR48.396%

*price indicative

RS Stock No.:
131-6395
Distrelec Article No.:
300-78-173
Mfr. Part No.:
6051.2811
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Power Cord

Connector Type A

IEC C17

Connector Type B

NEMA 1-15

Mains Socket Type

C17

Mains Plug Type

NEMA 5-15

Cable Length

2m

Voltage

125V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

IEC 61140, CSA C22.2, IEC 60320-1, IEC 60529, UL 498

Series

VAC17KS

Current Rating

10A

COO (Country of Origin):
CN

V-Lock Series Mains Power Cord Sets with IEC Connectors


A selection of European and American and interconnection to IEC C17 mains power cord sets from Schurter, with the V-Lock interlocking system. This system is designed to prevent accidental disconnection. The yellow coloured catch mechanism is easily released by depressing the built-in lever, eliminating the requirements for extra hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and Datacom equipment, and audio equipment. Suitable for appliances with protection class I I.

Features and Benefits


• V-lock locking system

• RoHS compliant

• No need for extra cable retaining hardware

• Time saving installation

• Up to 200 N retention force when mated with V-Lock inlet

Schurter V-Lock Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy