Schurter 6051.2041 IEC C19 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS Stock No.:
- 892-0678
- Distrelec Article No.:
- 110-41-918
- Mfr. Part No.:
- 6051.2041
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 15 more to save MYR20.55
View bulk pricing optionsSubtotal (1 unit)*
MYR68.97
FREE delivery for orders over RM 150.00
In Stock
- 159 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 25 November 2026
- Plus 80 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR68.97 | - |
| 15 - 49 | MYR67.60 | MYR20.55 |
| 50 + | MYR66.26 | MYR135.50 |
*price indicative
- RS Stock No.:
- 892-0678
- Distrelec Article No.:
- 110-41-918
- Mfr. Part No.:
- 6051.2041
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | NEMA 5-15 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | NEMA 5-15 | |
| Cable Length | 2m | |
| Voltage | 125V, 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 6051.2041 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B NEMA 5-15 | ||
Mains Socket Type C19 | ||
Mains Plug Type NEMA 5-15 | ||
Cable Length 2m | ||
Voltage 125V, 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 6051.2041 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Schurter V-Lock Series
Standards
IEC 61140
Related links
- Schurter IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter XMX / XMA / XMP IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6009.5195 IEC C19 to NEMA 5-15 Power Cord, 2.5 m Black
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6009.1315 IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- Schurter 6010 IEC C7 to NEMA 1-15 Power Cord, 2 m Black PVC
- Schurter 6051.2051 IEC C19 to 3-Pin Japanese Power Cord, 2 m Black PVC
