Phihong IEC C7 to Europlug Power Cord, 1.8 m Black
- RS Stock No.:
- 873-0709
- Mfr. Part No.:
- AC15WEUR
- Manufacturer:
- Phihong
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.22
FREE delivery for orders over RM 150.00
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR17.22 |
| 10 - 24 | MYR16.89 |
| 25 - 49 | MYR16.57 |
| 50 + | MYR16.25 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR33.65
- RS Stock No.:
- 873-0709
- Mfr. Part No.:
- AC15WEUR
- Manufacturer:
- Phihong
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Connector Type A | IEC C7 | |
| Product Type | Power Cord | |
| Connector Type B | Europlug | |
| Mains Socket Type | C7 | |
| Mains Plug Type | CEE 7/16 | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Connector Type A IEC C7 | ||
Product Type Power Cord | ||
Connector Type B Europlug | ||
Mains Socket Type C7 | ||
Mains Plug Type CEE 7/16 | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Current Rating 2.5A | ||
Non Compliant
AC Mains Lead C7 with European Plug
AC mains lead with C7 socket to Type C - European 2 pin plug for Desktop power supplies.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Related links
- Phihong IEC C7 to NEMA 1-15 Power Cord, 1.8 m Black
- Phihong IEC C5 to NEMA 1-15 Power Cord, 1.8 m Black
- Phihong IEC C13 to CEE 7/7 Power Cord, 1.8 m Black
- Rittal DK 7200.217 IEC C19 to IEC C20 Power Cord, 1.8 m Black PVC
- Rittal IEC C14 to IEC C13 Power Cord, 1.8 m Black PVC
- RS PRO IEC C5 to CEE 7 Power Cord, 1.8 m Black PVC
- Rittal DK IEC C19 to Schuko Power Cord, 1.8 m Black PVC
- StarTech.com Right Angle to IEC C13 Power Cord, 1.8 m Black PVC

