RND RND 205 Connection Cable, 3 m White PVC
- RS Stock No.:
- 805-017
- Mfr. Part No.:
- RND 205-01314
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR1,342.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,342.89 | MYR13.429 |
*price indicative
- RS Stock No.:
- 805-017
- Mfr. Part No.:
- RND 205-01314
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Cable Length | 3m | |
| Voltage | 12V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Cable Length 3m | ||
Voltage 12V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND connection cable is a heavy-duty solution designed to extend the length of your power supply output cable with ease. Its simple sleeve and pin design ensures hassle-free connectivity.
Features a simple sleeve and pin design for easy connection
Constructed with heavy-duty materials for durability
Extends the length of the power supply output cable
RoHS and REACh compliant for environmentally-friendly use
Related links
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m White PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
