RND RND 205 Connection Cable, 500 mm Black, Red PVC
- RS Stock No.:
- 805-054
- Mfr. Part No.:
- RND 205-01262
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR420.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR420.85 | MYR4.209 |
*price indicative
- RS Stock No.:
- 805-054
- Mfr. Part No.:
- RND 205-01262
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Cable Length | 500mm | |
| Voltage | 12V | |
| Jacket Colour | Black, Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Cable Length 500mm | ||
Voltage 12V | ||
Jacket Colour Black, Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for powering and charging smaller electronic appliances through standard domestic mains points. Its simple design allows for easy assembly and use in custom installations.
Includes an angled DC plug for versatile connections
Connector type is specifically designed for reliability
Rated for a voltage of 12 V and a current of 3 A
Related links
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 Plug to Bare End Power Cord Red PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
