RND RND 205 Plug to Bare End Power Cord, 5 m Black, Red PVC
- RS Stock No.:
- 805-059
- Mfr. Part No.:
- RND 205-01258
- Manufacturer:
- RND
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR482.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR482.22 | MYR4.822 |
*price indicative
- RS Stock No.:
- 805-059
- Mfr. Part No.:
- RND 205-01258
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Type A | Plug | |
| Product Type | Power Cord | |
| Connector Type B | Bare End | |
| Cable Length | 5m | |
| Voltage | 12V | |
| Jacket Colour | Black, Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type A Plug | ||
Product Type Power Cord | ||
Connector Type B Bare End | ||
Cable Length 5m | ||
Voltage 12V | ||
Jacket Colour Black, Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for versatility and ease of use, making it an essential accessory for powering and charging smaller electronic devices. Its innovative design features a simple sleeve and pin mechanism that allows for quick connections, Ideal for custom installations. One end of the cable is crafted to be soldered directly into your equipment, ensuring a secure fit that caters to diverse applications.
Versatile usage for powering and charging household electronic devices
Safe and compliant with RoHS and Reach regulations
Angled design facilitates access in confined spaces
Robust construction ensures dependable performance over time
Related links
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Plug to Bare End Cable, 5 m Black PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 DC Socket to Bare End Cable Black PVC
- RND RND 205 DC Socket to Bare End Cable, 5 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
