RND RND 205 Connection Cable, 300 mm Black, Red PVC
- RS Stock No.:
- 805-036
- Mfr. Part No.:
- RND 205-01248
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR338.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR338.81 | MYR3.388 |
*price indicative
- RS Stock No.:
- 805-036
- Mfr. Part No.:
- RND 205-01248
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connection Cable | |
| Cable Length | 300mm | |
| Voltage | 12V | |
| Jacket Colour | Black, Red | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connection Cable | ||
Cable Length 300mm | ||
Voltage 12V | ||
Jacket Colour Black, Red | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND connection cable offers a robust and efficient solution for connecting smaller electronic appliances to domestic mains points, facilitating reliable power and charging capabilities tailored for bespoke installations.
Simple sleeve and pin design ensures easy connectivity
One end allows for direct soldering into equipment for custom installations
Ideal for powering and charging smaller electronic devices
Complies with RoHS and REACh regulations for safety
Related links
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Connection Cable, 5 m Black PVC
- RND RND 205 Connection Cable, 1 m Black PVC
- RND RND 205 Connection Cable, 10 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 300 mm Black PVC
