RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m White PVC
- RS Stock No.:
- 804-815
- Mfr. Part No.:
- RND 205-01277
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR851.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR851.09 | MYR8.511 |
*price indicative
- RS Stock No.:
- 804-815
- Mfr. Part No.:
- RND 205-01277
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Connector Type A | Male Plug | |
| Product Type | Connection Cable | |
| Connector Type B | Free Cable End | |
| Mains Plug Type | Plug-In | |
| Cable Length | 2m | |
| Voltage | 12V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Current Rating | 3A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Connector Type A Male Plug | ||
Product Type Connection Cable | ||
Connector Type B Free Cable End | ||
Mains Plug Type Plug-In | ||
Cable Length 2m | ||
Voltage 12V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
Current Rating 3A | ||
- COO (Country of Origin):
- CN
The RND DC Connection Cable is designed for seamless connectivity in powering and charging smaller electronic appliances. Its versatile design accommodates custom installations directly into equipment for enhanced functionality.
Simple sleeve and pin design ensures easy connections
Custom installations are facilitated by direct soldering into equipment
Ideal for powering and charging smaller electronic appliances from standard domestic mains
Related links
- RND RND 205 Connection Cable, 3 m White PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 5 mm Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 1 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 2 m Black PVC
- RND RND 205 Male Plug to Free Cable End Connection Cable, 300 mm Black PVC
- RND RND 205 Free Cable End Connection Cable Red PVC
- RND RND 205 Connection Cable Red PVC
- RND RND 205 Connection Cable, 5 m Black PVC
