RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS Stock No.:
- 794-494
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR48.60
FREE delivery for orders over RM 150.00
In Stock
- 983 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR48.60 |
| 10 - 24 | MYR44.71 |
| 25 + | MYR40.33 |
*price indicative
- RS Stock No.:
- 794-494
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 2 m Power Cable, IEC C13 to CEE 7
The RS PRO 2 m Power Cable is designed for reliable power connections in various industrial and commercial settings. With an IEC C13 connector on one end and a CEE 7 plug on the other, this cable ensures a secure and efficient connection for your electrical devices. Its robust construction and compliance with multiple standards make it a dependable choice for powering equipment.
Features and Benefits
Cable Length: 2 m: Provides ample reach for connecting devices at a distance.
IEC C13 to CEE 7 Connectors: Ensures compatibility with a wide range of devices and power sources.
Current Rating: 10 A: Suitable for medium power applications.
Voltage Rating: 250 V: Supports high voltage requirements.
Jacket Colour: White: Offers a clean and professional appearance.
Jacket Material: Polyvinyl Chloride: Provides durability and flexibility.
Standards Compliance: CE, RoHS, VDE, and more: Meets international safety and environmental standards.
IEC C13 to CEE 7 Connectors: Ensures compatibility with a wide range of devices and power sources.
Current Rating: 10 A: Suitable for medium power applications.
Voltage Rating: 250 V: Supports high voltage requirements.
Jacket Colour: White: Offers a clean and professional appearance.
Jacket Material: Polyvinyl Chloride: Provides durability and flexibility.
Standards Compliance: CE, RoHS, VDE, and more: Meets international safety and environmental standards.
Applications
Office equipment
Data centres
Industrial machinery
Home appliances
Data centres
Industrial machinery
Home appliances
Additional Information
Mains Plug Type: Euro
Mains Socket Type: C13
Complies with EU directives for safety and environmental protection.
Mains Socket Type: C13
Complies with EU directives for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2 m White PVC
- RS PRO C13 to CEE 7 Power Cable, 0.5 m White PVC
- RS PRO C13 to CEE 7 Power Cable, 1.8 m White PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO Unterminated to Power Cable, 2 m White PVC
- RS PRO Unterminated to Straight Power Cable, 2 m White PVC
- RS PRO Free End to BS1363 Power Cable, 2 m White PVC

