RS PRO IEC C13 to CEE 7 Power Cable, 2 m Black PVC
- RS Stock No.:
- 771-789
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR49.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 329 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR49.60 |
| 10 - 24 | MYR45.65 |
| 25 + | MYR41.15 |
*price indicative
- RS Stock No.:
- 771-789
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | CEE 7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Euro | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B CEE 7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Euro | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE | ||
Current Rating 10A | ||
RS PRO 2 m Power Cable, IEC C13 to CEE 7
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2 metres, it provides flexibility and ease of use in connecting devices to power sources. The cable is equipped with an IEC C13 connector on one end and a CEE 7 plug on the other, making it suitable for European applications.
Features and Benefits
Cable Length: 2 metres for extended reach and flexibility.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 plug suitable for European power outlets.
Current Rating: 10 A for efficient power delivery.
Voltage: Supports up to 250 V for high-performance applications.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for use in European regions.
Mains Socket Type: C13 for secure device connections.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 plug suitable for European power outlets.
Current Rating: 10 A for efficient power delivery.
Voltage: Supports up to 250 V for high-performance applications.
Jacket Colour: Black for a professional appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Euro plug for use in European regions.
Mains Socket Type: C13 for secure device connections.
Applications
Office equipment
Data centres
Industrial machinery
Consumer electronics
Data centres
Industrial machinery
Consumer electronics
Additional Information
Complies with CE, CEBEC, ENEC, and other international standards.
RoHS and WEEE compliant for environmental safety.
Suitable for use in regions adhering to EU-2002/95/EC and related directives.
RoHS and WEEE compliant for environmental safety.
Suitable for use in regions adhering to EU-2002/95/EC and related directives.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C17 to IEC C13 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 1.5 m Black PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to BS1365 Power Cable Assembly, 2 m Grey PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 5 m Grey PVC
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Black Polyurethane/PVC
- RS PRO C13 to NEMA 5-15 Power Cable Assembly, 2 m Black PVC

