RS PRO IEC C13 to IEC C14 Power Cable, 1.5 m Black PVC
- RS Stock No.:
- 771-790
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR74.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 516 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR74.90 |
| 10 + | MYR68.89 |
*price indicative
- RS Stock No.:
- 771-790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, WEEE | ||
Current Rating 10A | ||
RS PRO 1.5 m Power Cable, IEC C13 to IEC C14
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 1.5 metres, it is Ideal for connecting equipment to power sources where space is limited. The cable supports a current rating of 10 A and a voltage of 250 V, ensuring efficient power transmission.
Features and Benefits
Cable Length: 1.5 metres for convenient reach and flexibility in installations
Connector Type A: IEC C13 for secure and standardised connections
Connector Type B: IEC C14 for compatibility with a wide range of devices
Current Rating: 10 A to support various electrical devices
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Standards Approvals: CE, CSA, ENEC, RoHS, and more for compliance and safety assurance
Connector Type A: IEC C13 for secure and standardised connections
Connector Type B: IEC C14 for compatibility with a wide range of devices
Current Rating: 10 A to support various electrical devices
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Standards Approvals: CE, CSA, ENEC, RoHS, and more for compliance and safety assurance
Applications
Data centres
Server rooms
Office equipment
Industrial machinery
Server rooms
Office equipment
Industrial machinery
Additional Information
Complies with EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, UKCA, UL, and WEEE standards for environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO C13 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 2 m Black PVC
- HARTING Han Compact Male to Female Power Cable Assembly, 1.5 m Black PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 5 m Grey PVC
- RS PRO IEC C17 to IEC C13 Power Cable Assembly, 2 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C14 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 1 m Black PVC

