RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- RS Stock No.:
- 794-510
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR44.40
View bulk pricing optionsSubtotal (1 unit)*
MYR55.61
FREE delivery for orders over RM 150.00
In Stock
- 898 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR55.61 | - |
| 10 - 24 | MYR51.17 | MYR44.40 |
| 25 + | MYR46.16 | MYR236.25 |
*price indicative
- RS Stock No.:
- 794-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.8m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.8m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 1.8 m Power Cable, IEC C13 to IEC C14
This RS PRO power cable is designed for reliable electrical connections in industrial and commercial environments. With a length of 1.8 metres, it provides flexibility and ease of use in various setups. The cable features IEC C13 and C14 connectors, making it suitable for connecting equipment to power sources.
Features and Benefits
Cable Length: 1.8 metres for versatile installation options
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: IEC C14 allows for secure connections to power sources
Current Rating: 10 A suitable for various electrical applications
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V supports high-power devices
Connector Type A: IEC C13 ensures compatibility with a wide range of devices
Connector Type B: IEC C14 allows for secure connections to power sources
Current Rating: 10 A suitable for various electrical applications
Jacket Colour: Black for a professional and discreet appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V supports high-power devices
Applications
Data centres
Server rooms
Office environments
Industrial equipment
Server rooms
Office environments
Industrial equipment
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Roline IEC C14 to IEC C13 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.5 m Black PVC

