RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS Stock No.:
- 794-511
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR63.13
FREE delivery for orders over RM 150.00
In Stock
- Plus 931 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR63.13 |
| 10 + | MYR58.05 |
*price indicative
- RS Stock No.:
- 794-511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 2.50m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 2.50m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
RS PRO 2.50 m Power Cable, IEC C13 to IEC C14
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.50 metres, it provides flexibility and ease of use in connecting devices to power sources. The cable is rated for 10 A and supports a voltage of up to 250 V, making it suitable for a wide range of applications.
Features and Benefits
Cable Length: 2.50 m provides flexibility in installation and device placement.
Connector Type A: IEC C13 ensures compatibility with a variety of devices.
Connector Type B: IEC C14 allows for secure connections to power sources.
Current Rating: 10 A supports high-power devices safely.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Connector Type A: IEC C13 ensures compatibility with a variety of devices.
Connector Type B: IEC C14 allows for secure connections to power sources.
Current Rating: 10 A supports high-power devices safely.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Applications
Data centres
Office environments
Industrial equipment
Office environments
Industrial equipment
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, and WEEE standards for safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO C13 to CEE 7 Power Cable, 2.50 m Black PVC
- RS PRO C13 to Jack Power Cable, 2.50 m Black PVC
- RS PRO C13 to Plug Power Cable, 1.8 m Black PVC
- RS PRO C13 to Plug Power Cable, 1.9 m Black PVC
- RS PRO Jack to CEE 7 Power Cable, 2.50 m Black PVC
- RS PRO C13 to C13 Power Cable Assembly, 3 m Black PVC
- RS PRO C13 to C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to NEMA 5-15 Power Cable Assembly, 2 m Black PVC

